Bourns BIDD05N60T Single Diode IGBT, 5 A 600 V TO-252

RS Stock No.: 253-3499Brand: BournsManufacturers Part No.: BIDD05N60T
brand-logo
View all in IGBTs

Technical Document

Specifications

Brand

Bourns

Maximum Continuous Collector Current

5 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

82 W

Number of Transistors

1

Package Type

TO-252

Configuration

Single Diode

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 866.250

BD 0.346 Each (On a Reel of 2500) (Exc. Vat)

BD 952.875

BD 0.381 Each (On a Reel of 2500) (inc. VAT)

Bourns BIDD05N60T Single Diode IGBT, 5 A 600 V TO-252

BD 866.250

BD 0.346 Each (On a Reel of 2500) (Exc. Vat)

BD 952.875

BD 0.381 Each (On a Reel of 2500) (inc. VAT)

Bourns BIDD05N60T Single Diode IGBT, 5 A 600 V TO-252

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Maximum Continuous Collector Current

5 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

82 W

Number of Transistors

1

Package Type

TO-252

Configuration

Single Diode

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more