Technical Document
Specifications
Brand
BournsSensor Type
Gauge Pressure Sensors
Maximum Overload Pressure
1psi
Mounting Type
Surface Mount
Package Type
SMD
Pin Count
8
Dimensions
10.2 x 12.7 x 8.4mm
Maximum Operating Pressure
1psi
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Pressure
0.15psi
Minimum Operating Temperature
-40 °C
Country of Origin
United States
BD 2,877.875
BD 11.512 Each (On a Reel of 250) (Exc. Vat)
BD 3,165.663
BD 12.663 Each (On a Reel of 250) (inc. VAT)
250
BD 2,877.875
BD 11.512 Each (On a Reel of 250) (Exc. Vat)
BD 3,165.663
BD 12.663 Each (On a Reel of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsSensor Type
Gauge Pressure Sensors
Maximum Overload Pressure
1psi
Mounting Type
Surface Mount
Package Type
SMD
Pin Count
8
Dimensions
10.2 x 12.7 x 8.4mm
Maximum Operating Pressure
1psi
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Pressure
0.15psi
Minimum Operating Temperature
-40 °C
Country of Origin
United States