Bourns Gauge Pressure Sensor, 30psi Operating Max, 30psi Overload Max

RS Stock No.: 183-7210Brand: BournsManufacturers Part No.: BPS130-HA030P-1MGDistrelec Article No.: 30135065
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Brand

Bourns

Maximum Overload Pressure

30psi

Sensor Type

Gauge Pressure Sensors

Dimensions

10.3 x 12.8 x 4.2mm

Maximum Operating Pressure

30psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 5,274.500

BD 21.098 Each (On a Reel of 250) (Exc. Vat)

BD 5,801.950

BD 23.208 Each (On a Reel of 250) (inc. VAT)

Bourns Gauge Pressure Sensor, 30psi Operating Max, 30psi Overload Max

BD 5,274.500

BD 21.098 Each (On a Reel of 250) (Exc. Vat)

BD 5,801.950

BD 23.208 Each (On a Reel of 250) (inc. VAT)

Bourns Gauge Pressure Sensor, 30psi Operating Max, 30psi Overload Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Maximum Overload Pressure

30psi

Sensor Type

Gauge Pressure Sensors

Dimensions

10.3 x 12.8 x 4.2mm

Maximum Operating Pressure

30psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in