Bourns Gauge Pressure Sensor, 15psi Operating Max, 3-Pin, 15psi Overload Max

RS Stock No.: 183-7254Brand: BournsManufacturers Part No.: BPS130-HG015P-3S
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Brand

Bourns

Maximum Overload Pressure

15psi

Sensor Type

Gauge Pressure Sensors

Pin Count

3

Dimensions

10.3 x 12.8 x 12.8mm

Maximum Operating Pressure

15psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 21.082

BD 21.082 Each (Exc. Vat)

BD 23.190

BD 23.190 Each (inc. VAT)

Bourns Gauge Pressure Sensor, 15psi Operating Max, 3-Pin, 15psi Overload Max
Select packaging type

BD 21.082

BD 21.082 Each (Exc. Vat)

BD 23.190

BD 23.190 Each (inc. VAT)

Bourns Gauge Pressure Sensor, 15psi Operating Max, 3-Pin, 15psi Overload Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Maximum Overload Pressure

15psi

Sensor Type

Gauge Pressure Sensors

Pin Count

3

Dimensions

10.3 x 12.8 x 12.8mm

Maximum Operating Pressure

15psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in