Technical Document
Specifications
Brand
BournsOutput Type
Digital
Interface Type
I2C
Accuracy
±2%
Mounting Type
PCB Mount
Pin Count
6
Series
BPS240
Country of Origin
Japan
Stock information temporarily unavailable.
BD 2.090
BD 2.090 Each (Exc. Vat)
BD 2.299
BD 2.299 Each (inc. VAT)
Bourns BPS240 Series Humidity Sensor, Digital Output, PCB Mount, I2C, ±2%, 6 Pins
Select packaging type
Standard
1
BD 2.090
BD 2.090 Each (Exc. Vat)
BD 2.299
BD 2.299 Each (inc. VAT)
Bourns BPS240 Series Humidity Sensor, Digital Output, PCB Mount, I2C, ±2%, 6 Pins
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 2.090 |
5 - 9 | BD 1.776 |
10 - 49 | BD 1.595 |
50 - 99 | BD 1.584 |
100+ | BD 1.573 |
Technical Document
Specifications
Brand
BournsOutput Type
Digital
Interface Type
I2C
Accuracy
±2%
Mounting Type
PCB Mount
Pin Count
6
Series
BPS240
Country of Origin
Japan