Bourns, CATCAY 16 0.05 Isolated Array Resistor, 4 Resistors, 62.5mW total, 1206 (3216M)
RS Stock No.: 223-1649Brand: BournsManufacturers Part No.: CAT16-330J4LFDistrelec Article No.: 30194393

Technical Document
Specifications
Brand
BournsNumber Of Resistors
4
Package/Case
1206 (3216M)
Power Rating
62.5mW
Tolerance
0.05
Circuit Designator
ISOL
Series
CATCAY 16
Country of Origin
Japan
Stock information temporarily unavailable.
BD 55.000
BD 0.011 Each (On a Reel of 5000) (Exc. Vat)
BD 60.500
BD 0.012 Each (On a Reel of 5000) (inc. VAT)
Bourns, CATCAY 16 0.05 Isolated Array Resistor, 4 Resistors, 62.5mW total, 1206 (3216M)
5000
BD 55.000
BD 0.011 Each (On a Reel of 5000) (Exc. Vat)
BD 60.500
BD 0.012 Each (On a Reel of 5000) (inc. VAT)
Bourns, CATCAY 16 0.05 Isolated Array Resistor, 4 Resistors, 62.5mW total, 1206 (3216M)
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsNumber Of Resistors
4
Package/Case
1206 (3216M)
Power Rating
62.5mW
Tolerance
0.05
Circuit Designator
ISOL
Series
CATCAY 16
Country of Origin
Japan