Bourns, CAT16 4.7kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave

RS Stock No.: 181-4450Brand: BournsManufacturers Part No.: CAT16-472J4LF
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

4.7kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.55mm

Height

0.6mm

Dimensions

3.2 x 1.55 x 0.6mm

Number of Terminals

8

Series

CAT16

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Stock information temporarily unavailable.

BD 5.500

BD 0.011 Each (On a Reel of 500) (Exc. Vat)

BD 6.050

BD 0.012 Each (On a Reel of 500) (inc. VAT)

Bourns, CAT16 4.7kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave

BD 5.500

BD 0.011 Each (On a Reel of 500) (Exc. Vat)

BD 6.050

BD 0.012 Each (On a Reel of 500) (inc. VAT)

Bourns, CAT16 4.7kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Resistance

4.7kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.55mm

Height

0.6mm

Dimensions

3.2 x 1.55 x 0.6mm

Number of Terminals

8

Series

CAT16

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C