Bourns 100kΩ Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave

RS Stock No.: 243-7647Brand: BournsManufacturers Part No.: CAT16A-1003F4LF
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

100kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Concave

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 0.385

BD 0.038 Each (Supplied as a Tape) (Exc. Vat)

BD 0.423

BD 0.042 Each (Supplied as a Tape) (inc. VAT)

Bourns 100kΩ Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave
Select packaging type

BD 0.385

BD 0.038 Each (Supplied as a Tape) (Exc. Vat)

BD 0.423

BD 0.042 Each (Supplied as a Tape) (inc. VAT)

Bourns 100kΩ Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
10 - 90BD 0.038BD 0.385
100 - 490BD 0.033BD 0.330
500 - 990BD 0.028BD 0.275
1000 - 2490BD 0.022BD 0.220
2500+BD 0.016BD 0.165

Technical Document

Specifications

Brand

Bourns

Resistance

100kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Concave

Country of Origin

Taiwan, Province Of China