Bourns, CATCAY 16 0.01 Isolated Array Resistor, 4 Resistors, 62.5mW total, 1206 (3216M)

RS Stock No.: 223-1654Brand: BournsManufacturers Part No.: CAY16-3301F4LFDistrelec Article No.: 30219608
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

62.5mW

Tolerance

0.01

Circuit Designator

ISOL

Series

CATCAY 16

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 55.000

BD 0.011 Each (On a Reel of 5000) (Exc. Vat)

BD 60.500

BD 0.012 Each (On a Reel of 5000) (inc. VAT)

Bourns, CATCAY 16 0.01 Isolated Array Resistor, 4 Resistors, 62.5mW total, 1206 (3216M)

BD 55.000

BD 0.011 Each (On a Reel of 5000) (Exc. Vat)

BD 60.500

BD 0.012 Each (On a Reel of 5000) (inc. VAT)

Bourns, CATCAY 16 0.01 Isolated Array Resistor, 4 Resistors, 62.5mW total, 1206 (3216M)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

62.5mW

Tolerance

0.01

Circuit Designator

ISOL

Series

CATCAY 16

Country of Origin

Taiwan, Province Of China