Bourns, CAY16 49.9Ω ±1% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex

Technical Document
Specifications
Brand
BournsResistance
49.9Ω
Number Of Resistors
4
Resistor Type
Array
Package/Case
1206 (3216M)
Power Rating
0.25W
Termination Style
Convex
Tolerance
±1%
Case Style
Moulded
Power Rating per Resistor
0.062W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.5mm
Dimensions
3.2 x 1.6 x 0.5mm
Series
CAY16
Number of Terminals
8
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
CAY16 Series Convex Chip Resistor Arrays
Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.
Convex terminals
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm
BD 0.825
BD 0.016 Each (In a Pack of 50) (Exc. Vat)
BD 0.907
BD 0.018 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 0.825
BD 0.016 Each (In a Pack of 50) (Exc. Vat)
BD 0.907
BD 0.018 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | BD 0.016 | BD 0.825 |
500 - 950 | BD 0.016 | BD 0.825 |
1000+ | BD 0.016 | BD 0.825 |
Technical Document
Specifications
Brand
BournsResistance
49.9Ω
Number Of Resistors
4
Resistor Type
Array
Package/Case
1206 (3216M)
Power Rating
0.25W
Termination Style
Convex
Tolerance
±1%
Case Style
Moulded
Power Rating per Resistor
0.062W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.5mm
Dimensions
3.2 x 1.6 x 0.5mm
Series
CAY16
Number of Terminals
8
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
CAY16 Series Convex Chip Resistor Arrays
Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.
Convex terminals
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm