Bourns 100kΩ Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex

RS Stock No.: 243-7668Brand: BournsManufacturers Part No.: CAY16A-1003F4LF
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

100kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 55.000

BD 0.011 Each (On a Reel of 5000) (Exc. Vat)

BD 60.500

BD 0.012 Each (On a Reel of 5000) (inc. VAT)

Bourns 100kΩ Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex

BD 55.000

BD 0.011 Each (On a Reel of 5000) (Exc. Vat)

BD 60.500

BD 0.012 Each (On a Reel of 5000) (inc. VAT)

Bourns 100kΩ Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Resistance

100kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex

Country of Origin

Taiwan, Province Of China