Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns 100kΩ Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex

RS Stock No.: 243-7669Brand: BournsManufacturers Part No.: CAY16A-1003F4LF
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

100kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 0.300

BD 0.030 Each (Supplied as a Tape) (Exc. Vat)

BD 0.330

BD 0.033 Each (Supplied as a Tape) (inc. VAT)

Bourns 100kΩ Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex
Select packaging type

BD 0.300

BD 0.030 Each (Supplied as a Tape) (Exc. Vat)

BD 0.330

BD 0.033 Each (Supplied as a Tape) (inc. VAT)

Bourns 100kΩ Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90BD 0.030BD 0.300
100 - 490BD 0.025BD 0.250
500 - 990BD 0.020BD 0.200
1000 - 2490BD 0.015BD 0.150
2500+BD 0.015BD 0.150

Technical Document

Specifications

Brand

Bourns

Resistance

100kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex

Country of Origin

Taiwan, Province Of China