Bourns 400V 1A, Schottky Diode, 2-Pin DO-214AC CD214A-FS1G

RS Stock No.: 209-8007Brand: BournsManufacturers Part No.: CD214A-FS1G
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Bourns

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.438

BD 0.138 Each (In a Pack of 25) (Exc. Vat)

BD 3.782

BD 0.152 Each (In a Pack of 25) (inc. VAT)

Bourns 400V 1A, Schottky Diode, 2-Pin DO-214AC CD214A-FS1G
Select packaging type

BD 3.438

BD 0.138 Each (In a Pack of 25) (Exc. Vat)

BD 3.782

BD 0.152 Each (In a Pack of 25) (inc. VAT)

Bourns 400V 1A, Schottky Diode, 2-Pin DO-214AC CD214A-FS1G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25BD 0.138BD 3.438
50 - 75BD 0.132BD 3.300
100 - 225BD 0.094BD 2.338
250 - 975BD 0.094BD 2.338
1000+BD 0.094BD 2.338

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more