Bourns, G0603MLC-05E Varistor 0.2pF, Clamping 30V, Varistor 5V, 0603 (1608M)

RS Stock No.: 181-4389Brand: BournsManufacturers Part No.: CG0603MLC-05EDistrelec Article No.: 30037130
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Bourns

Varistor Voltage

5V

Maximum DC Voltage Rating

5V

Clamping Voltage

30V

Material

Metal

Series

G0603MLC-05E

Capacitance

0.2pF

Length

1.6mm

Depth

0.85mm

Thickness

0.51mm

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.85 x 0.51mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 247.500

BD 0.050 Each (On a Reel of 5000) (Exc. Vat)

BD 272.250

BD 0.055 Each (On a Reel of 5000) (inc. VAT)

Bourns, G0603MLC-05E Varistor 0.2pF, Clamping 30V, Varistor 5V, 0603 (1608M)

BD 247.500

BD 0.050 Each (On a Reel of 5000) (Exc. Vat)

BD 272.250

BD 0.055 Each (On a Reel of 5000) (inc. VAT)

Bourns, G0603MLC-05E Varistor 0.2pF, Clamping 30V, Varistor 5V, 0603 (1608M)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Varistor Voltage

5V

Maximum DC Voltage Rating

5V

Clamping Voltage

30V

Material

Metal

Series

G0603MLC-05E

Capacitance

0.2pF

Length

1.6mm

Depth

0.85mm

Thickness

0.51mm

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.85 x 0.51mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more