Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns CR0603 0Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W

RS Stock No.: 740-8870Brand: BournsManufacturers Part No.: CR0603-J/-000ELFDistrelec Article No.: 30194513
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Bourns

Resistance

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

-250 → +500ppm/°C

Series

CR0603

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

0603 Format Resistor, CR0603-JW Series - 5%

The CR0603 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 0Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
P.O.A.Each (On a Reel of 5000) (Exc. Vat)
Stock information temporarily unavailable.

BD 0.550

BD 0.011 Each (In a Pack of 50) (Exc. Vat)

BD 0.605

BD 0.012 Each (In a Pack of 50) (inc. VAT)

Bourns CR0603 0Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
Select packaging type

BD 0.550

BD 0.011 Each (In a Pack of 50) (Exc. Vat)

BD 0.605

BD 0.012 Each (In a Pack of 50) (inc. VAT)

Bourns CR0603 0Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 450BD 0.011BD 0.550
500 - 950BD 0.011BD 0.550
1000 - 1950BD 0.011BD 0.550
2000 - 3950BD 0.011BD 0.550
4000+BD 0.006BD 0.275

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 0Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
P.O.A.Each (On a Reel of 5000) (Exc. Vat)

Technical Document

Specifications

Brand

Bourns

Resistance

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

-250 → +500ppm/°C

Series

CR0603

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

0603 Format Resistor, CR0603-JW Series - 5%

The CR0603 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 0Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
P.O.A.Each (On a Reel of 5000) (Exc. Vat)