Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns 7mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 3W - CRE2512-FZ-R007E-3

RS Stock No.: 824-0348PBrand: BournsManufacturers Part No.: CRE2512-FZ-R007E-3
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Bourns

Resistance

7mΩ

Technology

Metal Strip

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

CRE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

Country of Origin

Taiwan, Province Of China

Product details

CRE Series 2512 Format - High Power Current Sense

CRE2512 series high-power current sense resistors are constructed from Mn/Cu alloy. This series is available with a power rating of either 2 W or 3 W at 70°C. CRE2512 high-power resistors feature low EMF and inductance values less than 5 nF.

Product Application Information

CRE2512 power resistors are AEC-Q200 qualified and are suitable for automotive applications. This series is suitable for use in input amplifiers, power suppliers and stepper motor drives. Other suitable applications include white goods and battery packs.

Standards

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Bourns 7mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 3W - CRE2512-FZ-R007E-3
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Bourns 7mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 3W - CRE2512-FZ-R007E-3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Resistance

7mΩ

Technology

Metal Strip

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

CRE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

Country of Origin

Taiwan, Province Of China

Product details

CRE Series 2512 Format - High Power Current Sense

CRE2512 series high-power current sense resistors are constructed from Mn/Cu alloy. This series is available with a power rating of either 2 W or 3 W at 70°C. CRE2512 high-power resistors feature low EMF and inductance values less than 5 nF.

Product Application Information

CRE2512 power resistors are AEC-Q200 qualified and are suitable for automotive applications. This series is suitable for use in input amplifiers, power suppliers and stepper motor drives. Other suitable applications include white goods and battery packs.

Standards

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more