Bourns CRL 120mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

RS Stock No.: 794-4200Brand: BournsManufacturers Part No.: CRL1206-FW-R120ELF
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Bourns

Resistance

120mΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

1206 Format CRL1206 Series - 1%

CRL1206 Series Low value chip resistors from Bourns® with a power rating at 70°C of 0.25W.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.330

BD 0.033 Each (In a Pack of 10) (Exc. Vat)

BD 0.363

BD 0.036 Each (In a Pack of 10) (inc. VAT)

Bourns CRL 120mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
Select packaging type

BD 0.330

BD 0.033 Each (In a Pack of 10) (Exc. Vat)

BD 0.363

BD 0.036 Each (In a Pack of 10) (inc. VAT)

Bourns CRL 120mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Resistance

120mΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

1206 Format CRL1206 Series - 1%

CRL1206 Series Low value chip resistors from Bourns® with a power rating at 70°C of 0.25W.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more