Bourns Plate Shunt, 600 A Max, 60mV Output, 5 % Accuracy

RS Stock No.: 205-9741Brand: BournsManufacturers Part No.: CSM2F-8518-L100J01
brand-logo
View all in Shunts

Technical Document

Specifications

Brand

Bourns

Maximum Current

600 A

Voltage Output

60mV

Shunt Type

Plate

Accuracy

5 %

Country of Origin

Costa Rica

BD 497.475

BD 9.950 Each (In a Pack of 50) (Exc. Vat)

BD 547.223

BD 10.945 Each (In a Pack of 50) (inc. VAT)

Bourns Plate Shunt, 600 A Max, 60mV Output, 5 % Accuracy

BD 497.475

BD 9.950 Each (In a Pack of 50) (Exc. Vat)

BD 547.223

BD 10.945 Each (In a Pack of 50) (inc. VAT)

Bourns Plate Shunt, 600 A Max, 60mV Output, 5 % Accuracy

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bourns

Maximum Current

600 A

Voltage Output

60mV

Shunt Type

Plate

Accuracy

5 %

Country of Origin

Costa Rica