Bourns CSS2H-2512 500μΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 6W

RS Stock No.: 134-8204Brand: BournsManufacturers Part No.: CSS2H-2512R-L500FE
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Bourns

Resistance

500µΩ

Technology

Metal Strip

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

6W

Temperature Coefficient

±100ppm/°C

Series

CSS2H-2512

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

Country of Origin

Costa Rica

Product details

Bourns CSS2H-2512 Series Current Sense Resistors

Bourns CSS2H-2512 series current sense resistors have a resistance range of 0.5 to 3Ω and have 2-6W power per resistor. These resistors detect and convert current to an easily measured voltage which is proportional to the current through the device. Their metal alloy current sensing element allows for low thermal EMF and low TCRs of 50 PPM/°C in the 20 °C to 60 °C temperature range.

Features

EB welded metal strip
Long term stability
Very high power
Low resistance, low TCR
Low thermal EMF

Applications

Current Sensing
Voltage Division
Battery Management Systems
Frequency Convertors
Power modules
Industrial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.650

BD 0.330 Each (Supplied as a Tape) (Exc. Vat)

BD 1.815

BD 0.363 Each (Supplied as a Tape) (inc. VAT)

Bourns CSS2H-2512 500μΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 6W

BD 1.650

BD 0.330 Each (Supplied as a Tape) (Exc. Vat)

BD 1.815

BD 0.363 Each (Supplied as a Tape) (inc. VAT)

Bourns CSS2H-2512 500μΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 6W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Resistance

500µΩ

Technology

Metal Strip

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

6W

Temperature Coefficient

±100ppm/°C

Series

CSS2H-2512

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

Country of Origin

Costa Rica

Product details

Bourns CSS2H-2512 Series Current Sense Resistors

Bourns CSS2H-2512 series current sense resistors have a resistance range of 0.5 to 3Ω and have 2-6W power per resistor. These resistors detect and convert current to an easily measured voltage which is proportional to the current through the device. Their metal alloy current sensing element allows for low thermal EMF and low TCRs of 50 PPM/°C in the 20 °C to 60 °C temperature range.

Features

EB welded metal strip
Long term stability
Very high power
Low resistance, low TCR
Low thermal EMF

Applications

Current Sensing
Voltage Division
Battery Management Systems
Frequency Convertors
Power modules
Industrial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more