Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns, DV Varistor 110pF 5A, Clamping 595V, Varistor 360V, 3225

RS Stock No.: 204-8680Brand: BournsManufacturers Part No.: DV230K3225R2
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Bourns

Varistor Voltage

360V

Maximum AC Voltage Rating

230V

Maximum DC Voltage Rating

230V

Clamping Voltage

595V

Clamping Current

5A

Material

Metal

Energy

10J

Series

DV

Maximum Surge Current

400A

Capacitance

110pF

Length

8mm

Thickness

2mm

Package/Case

3225

Country of Origin

Slovenia

Stock information temporarily unavailable.

BD 409.500

BD 0.205 Each (On a Reel of 2000) (Exc. Vat)

BD 450.450

BD 0.225 Each (On a Reel of 2000) (inc. VAT)

Bourns, DV Varistor 110pF 5A, Clamping 595V, Varistor 360V, 3225

BD 409.500

BD 0.205 Each (On a Reel of 2000) (Exc. Vat)

BD 450.450

BD 0.225 Each (On a Reel of 2000) (inc. VAT)

Bourns, DV Varistor 110pF 5A, Clamping 595V, Varistor 360V, 3225
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Varistor Voltage

360V

Maximum AC Voltage Rating

230V

Maximum DC Voltage Rating

230V

Clamping Voltage

595V

Clamping Current

5A

Material

Metal

Energy

10J

Series

DV

Maximum Surge Current

400A

Capacitance

110pF

Length

8mm

Thickness

2mm

Package/Case

3225

Country of Origin

Slovenia