Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns 128 Pulse Absolute Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Bracket Mount

RS Stock No.: 263-2918Brand: BournsManufacturers Part No.: EAW0J-B24-AE0128LDistrelec Article No.: 30247360
brand-logo
View all in Mechanical Rotary Encoders

Technical Document

Specifications

Brand

Bourns

Pulses Per Revolution

128

Shaft Style

Plain with Slot

Shaft Diameter

6.35 mm

Encoder Reading

Absolute

Encoder Signal

Digital

Mounting Type

Bracket Mount

Shaft Length

19.05mm

Index Output

Not Indexed

Maximum Operating Speed

120rpm

Mounting Hole Diameter

9mm

Product details

Absolute Contacting Encoder

8-bit gray code, with 128 absolute states
Plastic bushing and end slotted shaft
Sturdy construction
Continuous mechanical rotation
Rotational life 50000 revolutions
Separate horizontal mounting brackets
Refer to data sheet for output code truth table

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.697

BD 4.697 Each (Exc. Vat)

BD 5.167

BD 5.167 Each (inc. VAT)

Bourns 128 Pulse Absolute Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Bracket Mount
Select packaging type

BD 4.697

BD 4.697 Each (Exc. Vat)

BD 5.167

BD 5.167 Each (inc. VAT)

Bourns 128 Pulse Absolute Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Bracket Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 4.697
25 - 49BD 4.504
50 - 99BD 4.290
100 - 249BD 4.076
250+BD 3.751

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Pulses Per Revolution

128

Shaft Style

Plain with Slot

Shaft Diameter

6.35 mm

Encoder Reading

Absolute

Encoder Signal

Digital

Mounting Type

Bracket Mount

Shaft Length

19.05mm

Index Output

Not Indexed

Maximum Operating Speed

120rpm

Mounting Hole Diameter

9mm

Product details

Absolute Contacting Encoder

8-bit gray code, with 128 absolute states
Plastic bushing and end slotted shaft
Sturdy construction
Continuous mechanical rotation
Rotational life 50000 revolutions
Separate horizontal mounting brackets
Refer to data sheet for output code truth table

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more