Bourns EM14 Series Optical Incremental Encoder, 8 ppr, Quadrature Signal, Solid Type, 1/4in Shaft

RS Stock No.: 167-4552Brand: BournsManufacturers Part No.: EM14A1D-C24-L008S
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Bourns

Encoder Technology

Optical

Pulses Per Revolution

8

Series

EM14

Maximum Revolutions

120rpm

Output Signal Type

Quadrature

Shaft Type

Solid

Shaft Diameter

1/4in

Supply Voltage

5 V dc

Resolution

2 bit

IP Rating

IP54

Overall Height

14.76mm

Overall Width

14.25mm

Overall Depth

32.05mm

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Connection Type

Axial Multi-Purpose Pin

Country of Origin

Mexico

Product details

EM14 Series 14 mm Rotary Optical Encoder w/Switch

EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability. These EM14 series rotary optical encoders are available with detent (stock number 789-9497) and standard push switch (stock numbers 691-7695, 691-7692, 691-7705, 691-7709, 691-7718, 827 4997 and 827-5007) and have different shaft styles (please refer to datasheet for details). Typical applications for these EM14 rotary optical encoders are human/machine interface (HMI) applications.

HCMOS, CMOS and TTL compatible
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)

Stock information temporarily unavailable.

BD 282.838

BD 11.314 Each (In a Tube of 25) (Exc. Vat)

BD 311.122

BD 12.445 Each (In a Tube of 25) (inc. VAT)

Bourns EM14 Series Optical Incremental Encoder, 8 ppr, Quadrature Signal, Solid Type, 1/4in Shaft

BD 282.838

BD 11.314 Each (In a Tube of 25) (Exc. Vat)

BD 311.122

BD 12.445 Each (In a Tube of 25) (inc. VAT)

Bourns EM14 Series Optical Incremental Encoder, 8 ppr, Quadrature Signal, Solid Type, 1/4in Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Encoder Technology

Optical

Pulses Per Revolution

8

Series

EM14

Maximum Revolutions

120rpm

Output Signal Type

Quadrature

Shaft Type

Solid

Shaft Diameter

1/4in

Supply Voltage

5 V dc

Resolution

2 bit

IP Rating

IP54

Overall Height

14.76mm

Overall Width

14.25mm

Overall Depth

32.05mm

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Connection Type

Axial Multi-Purpose Pin

Country of Origin

Mexico

Product details

EM14 Series 14 mm Rotary Optical Encoder w/Switch

EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability. These EM14 series rotary optical encoders are available with detent (stock number 789-9497) and standard push switch (stock numbers 691-7695, 691-7692, 691-7705, 691-7709, 691-7718, 827 4997 and 827-5007) and have different shaft styles (please refer to datasheet for details). Typical applications for these EM14 rotary optical encoders are human/machine interface (HMI) applications.

HCMOS, CMOS and TTL compatible
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)