Technical Document
Specifications
Brand
BournsSeries
GDT25
Suppressor Type
Surge Arrester
Maximum Surge Current
10kA
DC Spark Over Voltage
150V
Impulse Spark Over Voltage
500V
Mounting Type
Surface Mount
Country of Origin
Costa Rica
BD 3.600
BD 0.360 Each (Supplied as a Tape) (Exc. Vat)
BD 3.960
BD 0.396 Each (Supplied as a Tape) (inc. VAT)
Standard
10
BD 3.600
BD 0.360 Each (Supplied as a Tape) (Exc. Vat)
BD 3.960
BD 0.396 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 40 | BD 0.360 | BD 3.600 |
50 - 90 | BD 0.340 | BD 3.400 |
100 - 240 | BD 0.330 | BD 3.300 |
250 - 490 | BD 0.315 | BD 3.150 |
500+ | BD 0.295 | BD 2.950 |
Technical Document
Specifications
Brand
BournsSeries
GDT25
Suppressor Type
Surge Arrester
Maximum Surge Current
10kA
DC Spark Over Voltage
150V
Impulse Spark Over Voltage
500V
Mounting Type
Surface Mount
Country of Origin
Costa Rica