Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns Thermal Fuse +72°C 80 A, 28V

RS Stock No.: 258-6361Brand: BournsManufacturers Part No.: HC72AY-1
brand-logo
View all in Thermal Fuses

Technical Document

Specifications

Brand

Bourns

Functioning Temperature

+72°C

Holding Temperature

+25°C

Maximum Current

80 A

Voltage Rating

28V

Lead Orientation

Axial

Country of Origin

Japan

Stock information temporarily unavailable.

BD 5.060

BD 0.506 Each (In a Pack of 10) (Exc. Vat)

BD 5.566

BD 0.557 Each (In a Pack of 10) (inc. VAT)

Bourns Thermal Fuse +72°C 80 A, 28V

BD 5.060

BD 0.506 Each (In a Pack of 10) (Exc. Vat)

BD 5.566

BD 0.557 Each (In a Pack of 10) (inc. VAT)

Bourns Thermal Fuse +72°C 80 A, 28V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 490BD 0.506BD 5.060
500 - 990BD 0.456BD 4.565
1000 - 1990BD 0.412BD 4.125
2000+BD 0.385BD 3.850

Technical Document

Specifications

Brand

Bourns

Functioning Temperature

+72°C

Holding Temperature

+25°C

Maximum Current

80 A

Voltage Rating

28V

Lead Orientation

Axial

Country of Origin

Japan