Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns Thermal Fuse +72°C 200 mA, 28V

RS Stock No.: 258-6370Brand: BournsManufacturers Part No.: LC72AY-1
brand-logo
View all in Thermal Fuses

Technical Document

Specifications

Brand

Bourns

Functioning Temperature

+72°C

Holding Temperature

+25°C

Maximum Current

200 mA

Voltage Rating

28V

Lead Orientation

Axial

Country of Origin

Japan

Stock information temporarily unavailable.

BD 1,347.500

BD 0.270 Each (In a Bag of 5000) (Exc. Vat)

BD 1,482.250

BD 0.297 Each (In a Bag of 5000) (inc. VAT)

Bourns Thermal Fuse +72°C 200 mA, 28V

BD 1,347.500

BD 0.270 Each (In a Bag of 5000) (Exc. Vat)

BD 1,482.250

BD 0.297 Each (In a Bag of 5000) (inc. VAT)

Bourns Thermal Fuse +72°C 200 mA, 28V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Functioning Temperature

+72°C

Holding Temperature

+25°C

Maximum Current

200 mA

Voltage Rating

28V

Lead Orientation

Axial

Country of Origin

Japan