Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Bourns Thermal Fuse +72°C 200 mA, 28V

RS Stock No.: 258-6371Brand: BournsManufacturers Part No.: LC72AY-1
brand-logo
View all in Thermal Fuses

Technical Document

Specifications

Brand

Bourns

Functioning Temperature

+72°C

Holding Temperature

+25°C

Maximum Current

200 mA

Voltage Rating

28V

Lead Orientation

Axial

Country of Origin

Japan

Stock information temporarily unavailable.

BD 5.355

BD 0.536 Each (In a Pack of 10) (Exc. Vat)

BD 5.891

BD 0.590 Each (In a Pack of 10) (inc. VAT)

Bourns Thermal Fuse +72°C 200 mA, 28V

BD 5.355

BD 0.536 Each (In a Pack of 10) (Exc. Vat)

BD 5.891

BD 0.590 Each (In a Pack of 10) (inc. VAT)

Bourns Thermal Fuse +72°C 200 mA, 28V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 490BD 0.536BD 5.355
500 - 990BD 0.478BD 4.778
1000 - 1990BD 0.420BD 4.200
2000+BD 0.415BD 4.148

Technical Document

Specifications

Brand

Bourns

Functioning Temperature

+72°C

Holding Temperature

+25°C

Maximum Current

200 mA

Voltage Rating

28V

Lead Orientation

Axial

Country of Origin

Japan