Through Hole Audio Transformer 600Ω

RS Stock No.: 174-0620Brand: BournsManufacturers Part No.: LM-NP-1001-B1LDistrelec Article No.: 30194554
brand-logo
View all in Audio Transformers

Technical Document

Specifications

Brand

Bourns

Primary Impedance

600Ω

Secondary Impedance

600Ω

Primary DC Resistance

66Ω

Secondary DC Resistance

66Ω

Dimensions

17.7 x 17.7 x 12.6mm

Mounting Type

Through Hole

Depth

12.6mm

Length

17.7mm

Width

17.7mm

Maximum Operating Frequency

3.5kHz

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Turns Ratio

1:1

Minimum Operating Frequency

200Hz

Product details

Bourns LM-NP 1000 Series Audio Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 1.298

BD 1.298 Each (Exc. Vat)

BD 1.428

BD 1.428 Each (inc. VAT)

Through Hole Audio Transformer 600Ω

BD 1.298

BD 1.298 Each (Exc. Vat)

BD 1.428

BD 1.428 Each (inc. VAT)

Through Hole Audio Transformer 600Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 49BD 1.298
50 - 99BD 0.874
100 - 199BD 0.869
200 - 499BD 0.842
500+BD 0.808

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Primary Impedance

600Ω

Secondary Impedance

600Ω

Primary DC Resistance

66Ω

Secondary DC Resistance

66Ω

Dimensions

17.7 x 17.7 x 12.6mm

Mounting Type

Through Hole

Depth

12.6mm

Length

17.7mm

Width

17.7mm

Maximum Operating Frequency

3.5kHz

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Turns Ratio

1:1

Minimum Operating Frequency

200Hz

Product details

Bourns LM-NP 1000 Series Audio Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more