Bourns 0.20A Resettable Fuse, 60V

RS Stock No.: 734-8882Brand: BournsManufacturers Part No.: MF-MSMF020/60-2Distrelec Article No.: 30397320
brand-logo
View all in Resettable Fuses

Technical Document

Specifications

Brand

Bourns

Trip Current

0.40A

Voltage Rating

60V

Time to Trip

0.15s

Hold Current

0.20A

Maximum Current

40 A

Length

4.73mm

Height

1.10mm

Width

3.41mm

Terminal Material

Electroless Nickel Immersion Gold

Minimum Resistance

0.40Ω

Maximum Resistance

Power Dissipation

0.8W

Minimum Operating Temperature

0°C

Package Size

1812

Maximum Operating Temperature

+23°C

Dimensions

4.73 x 1.10 x 3.41mm

Series

MF-MSMF

Operating Temperature Range

0 → +23 °C

Product details

MF-MSMF Series

Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components in Automotive Applications
100 % electrically compatible with all previous generations of 1812 SMT devices
Compatible with Pb and Pb-free solder reflow profiles
Surface mount packaging for automated assembly

Surface Mount Technology

Stock information temporarily unavailable.

BD 1.925

BD 0.192 Each (In a Bag of 10) (Exc. Vat)

BD 2.117

BD 0.211 Each (In a Bag of 10) (inc. VAT)

Bourns 0.20A Resettable Fuse, 60V
Select packaging type

BD 1.925

BD 0.192 Each (In a Bag of 10) (Exc. Vat)

BD 2.117

BD 0.211 Each (In a Bag of 10) (inc. VAT)

Bourns 0.20A Resettable Fuse, 60V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
10 - 90BD 0.192BD 1.925
100 - 490BD 0.187BD 1.870
500 - 1490BD 0.187BD 1.870
1500 - 2490BD 0.182BD 1.815
2500+BD 0.182BD 1.815

Technical Document

Specifications

Brand

Bourns

Trip Current

0.40A

Voltage Rating

60V

Time to Trip

0.15s

Hold Current

0.20A

Maximum Current

40 A

Length

4.73mm

Height

1.10mm

Width

3.41mm

Terminal Material

Electroless Nickel Immersion Gold

Minimum Resistance

0.40Ω

Maximum Resistance

Power Dissipation

0.8W

Minimum Operating Temperature

0°C

Package Size

1812

Maximum Operating Temperature

+23°C

Dimensions

4.73 x 1.10 x 3.41mm

Series

MF-MSMF

Operating Temperature Range

0 → +23 °C

Product details

MF-MSMF Series

Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components in Automotive Applications
100 % electrically compatible with all previous generations of 1812 SMT devices
Compatible with Pb and Pb-free solder reflow profiles
Surface mount packaging for automated assembly

Surface Mount Technology