Technical Document
Specifications
Brand
BournsTrip Current
1.5A
Voltage Rating
13.2V
Time to Trip
0.2s
Hold Current
0.75A
Maximum Current
100 A
Length
4.73mm
Height
0.85mm
Width
3.41mm
Terminal Material
Electroless Nickel Immersion Gold
Minimum Resistance
0.11Ω
Maximum Resistance
450mΩ
Power Dissipation
0.8W
Minimum Operating Temperature
-40°C
Package Size
1812
Maximum Operating Temperature
+85°C
Dimensions
4.73 x 3.41 x 0.85mm
Operating Temperature Range
-40 → +85 °C
Product details
MF-MSMF Series
Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components in Automotive Applications
100 % electrically compatible with all previous generations of 1812 SMT devices
Compatible with Pb and Pb-free solder reflow profiles
Surface mount packaging for automated assembly
Surface Mount Technology
BD 1.375
BD 0.138 Each (In a Pack of 10) (Exc. Vat)
BD 1.513
BD 0.152 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.375
BD 0.138 Each (In a Pack of 10) (Exc. Vat)
BD 1.513
BD 0.152 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsTrip Current
1.5A
Voltage Rating
13.2V
Time to Trip
0.2s
Hold Current
0.75A
Maximum Current
100 A
Length
4.73mm
Height
0.85mm
Width
3.41mm
Terminal Material
Electroless Nickel Immersion Gold
Minimum Resistance
0.11Ω
Maximum Resistance
450mΩ
Power Dissipation
0.8W
Minimum Operating Temperature
-40°C
Package Size
1812
Maximum Operating Temperature
+85°C
Dimensions
4.73 x 3.41 x 0.85mm
Operating Temperature Range
-40 → +85 °C
Product details
MF-MSMF Series
Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components in Automotive Applications
100 % electrically compatible with all previous generations of 1812 SMT devices
Compatible with Pb and Pb-free solder reflow profiles
Surface mount packaging for automated assembly