Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns 0.35A Resettable Fuse, 6V

RS Stock No.: 246-3237Brand: BournsManufacturers Part No.: MF-PSMF035X-2
brand-logo
View all in Resettable Fuses

Technical Document

Specifications

Brand

Bourns

Trip Current

750mA

Voltage Rating

6V

Time to Trip

0.1s

Hold Current

0.35A

Maximum Current

40 A

Country of Origin

China

Stock information temporarily unavailable.

BD 0.163

BD 0.163 Each (Exc. Vat)

BD 0.179

BD 0.179 Each (inc. VAT)

Bourns 0.35A Resettable Fuse, 6V
Select packaging type

BD 0.163

BD 0.163 Each (Exc. Vat)

BD 0.179

BD 0.179 Each (inc. VAT)

Bourns 0.35A Resettable Fuse, 6V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Trip Current

750mA

Voltage Rating

6V

Time to Trip

0.1s

Hold Current

0.35A

Maximum Current

40 A

Country of Origin

China