Bourns 1.6A Resettable Fuse, 30V

RS Stock No.: 647-8550Brand: BournsManufacturers Part No.: MF-R160
brand-logo
View all in Resettable Fuses

Technical Document

Specifications

Brand

Bourns

Trip Current

3.2A

Voltage Rating

30V

Time to Trip

8s

Hold Current

1.6A

Maximum Current

40 A

Length

10.2mm

Height

16.8mm

Width

3mm

Minimum Resistance

0.055Ω

Maximum Resistance

150mΩ

Power Dissipation

0.9W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Orientation

Radial

Product details

MF-R Series

Radial leaded devices
Rated at 40A except MF-R1100 which is rated at 100A
Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements

PCB Wire Ended

You may be interested in
Littelfuse 1.6A Resettable Fuse, 72V
BD 0.303Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.650

BD 0.165 Each (In a Pack of 10) (Exc. Vat)

BD 1.815

BD 0.181 Each (In a Pack of 10) (inc. VAT)

Bourns 1.6A Resettable Fuse, 30V
Select packaging type

BD 1.650

BD 0.165 Each (In a Pack of 10) (Exc. Vat)

BD 1.815

BD 0.181 Each (In a Pack of 10) (inc. VAT)

Bourns 1.6A Resettable Fuse, 30V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse 1.6A Resettable Fuse, 72V
BD 0.303Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Bourns

Trip Current

3.2A

Voltage Rating

30V

Time to Trip

8s

Hold Current

1.6A

Maximum Current

40 A

Length

10.2mm

Height

16.8mm

Width

3mm

Minimum Resistance

0.055Ω

Maximum Resistance

150mΩ

Power Dissipation

0.9W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Orientation

Radial

Product details

MF-R Series

Radial leaded devices
Rated at 40A except MF-R1100 which is rated at 100A
Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements

PCB Wire Ended

You may be interested in
Littelfuse 1.6A Resettable Fuse, 72V
BD 0.303Each (In a Pack of 10) (Exc. Vat)