Bourns 1.1A Resettable Fuse, 72V

RS Stock No.: 647-8673Brand: BournsManufacturers Part No.: MF-RX110/72-0Distrelec Article No.: 30397350
brand-logo
View all in Resettable Fuses

Technical Document

Specifications

Brand

Bourns

Trip Current

2.2A

Voltage Rating

72V

Time to Trip

8.2s

Hold Current

1.1A

Maximum Current

40 A

Length

10.84mm

Height

16.84mm

Width

3.1mm

Minimum Resistance

0.15Ω

Maximum Resistance

380mΩ

Power Dissipation

1.5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Orientation

Radial

Product details

MF-RX Series

Radial leaded devices
Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements

PCB Wire Ended

You may be interested in
Littelfuse 1.1A Resettable Fuse, 72V
BD 0.266Each (In a Pack of 10) (Exc. Vat)

BD 1.540

BD 0.154 Each (In a Pack of 10) (Exc. Vat)

BD 1.694

BD 0.169 Each (In a Pack of 10) (inc. VAT)

Bourns 1.1A Resettable Fuse, 72V
Select packaging type

BD 1.540

BD 0.154 Each (In a Pack of 10) (Exc. Vat)

BD 1.694

BD 0.169 Each (In a Pack of 10) (inc. VAT)

Bourns 1.1A Resettable Fuse, 72V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in
Littelfuse 1.1A Resettable Fuse, 72V
BD 0.266Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Bourns

Trip Current

2.2A

Voltage Rating

72V

Time to Trip

8.2s

Hold Current

1.1A

Maximum Current

40 A

Length

10.84mm

Height

16.84mm

Width

3.1mm

Minimum Resistance

0.15Ω

Maximum Resistance

380mΩ

Power Dissipation

1.5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Orientation

Radial

Product details

MF-RX Series

Radial leaded devices
Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements

PCB Wire Ended

You may be interested in
Littelfuse 1.1A Resettable Fuse, 72V
BD 0.266Each (In a Pack of 10) (Exc. Vat)