Bourns PAC18R1 Series Absolute Absolute Encoder, Gray Signal, Flatted Type, 9.5mm Shaft

RS Stock No.: 269-2390Brand: BournsManufacturers Part No.: PAC18R1-43D28F
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Bourns

Encoder Technology

Absolute

Series

PAC18R1

Maximum Revolutions

60rpm

Output Signal Type

Gray

Shaft Type

Flatted

Shaft Diameter

9.5mm

Stock information temporarily unavailable.

BD 962.500

BD 0.962 Each (In a Tray of 1000) (Exc. Vat)

BD 1,058.750

BD 1.058 Each (In a Tray of 1000) (inc. VAT)

Bourns PAC18R1 Series Absolute Absolute Encoder, Gray Signal, Flatted Type, 9.5mm Shaft

BD 962.500

BD 0.962 Each (In a Tray of 1000) (Exc. Vat)

BD 1,058.750

BD 1.058 Each (In a Tray of 1000) (inc. VAT)

Bourns PAC18R1 Series Absolute Absolute Encoder, Gray Signal, Flatted Type, 9.5mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Encoder Technology

Absolute

Series

PAC18R1

Maximum Revolutions

60rpm

Output Signal Type

Gray

Shaft Type

Flatted

Shaft Diameter

9.5mm