Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns 20 Pulse Incremental Mechanical Rotary Encoder with a 6 mm (Not Indexed), PCB Mount

RS Stock No.: 205-9737Brand: BournsManufacturers Part No.: PEC11H-4120F-S0020
brand-logo
View all in Mechanical Rotary Encoders

Technical Document

Specifications

Brand

Bourns

Pulses Per Revolution

20

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

PCB Mount

Shaft Length

20mm

Index Output

Not Indexed

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.314

BD 1.314 Each (Exc. Vat)

BD 1.445

BD 1.445 Each (inc. VAT)

Bourns 20 Pulse Incremental Mechanical Rotary Encoder with a 6 mm (Not Indexed), PCB Mount

BD 1.314

BD 1.314 Each (Exc. Vat)

BD 1.445

BD 1.445 Each (inc. VAT)

Bourns 20 Pulse Incremental Mechanical Rotary Encoder with a 6 mm (Not Indexed), PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 1.314
25 - 49BD 1.128
50+BD 1.067

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Pulses Per Revolution

20

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

PCB Mount

Shaft Length

20mm

Index Output

Not Indexed

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more