Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

RS Stock No.: 737-7748Brand: BournsManufacturers Part No.: PEC11R-4215F-S0024Distrelec Article No.: 30037235
brand-logo
View all in Mechanical Rotary Encoders

Technical Document

Specifications

Brand

Bourns

Pulses Per Revolution

24

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

15mm

Mounting Type

Through Hole

Index Output

Not Indexed

Maximum Operating Speed

60rpm

Mounting Hole Diameter

1 mm, 2.6 x 1.8 mm

Distrelec Product Id

30037235

Country of Origin

China

Product details

PEC11 Series - 12 mm Incremental Encoder

Compact, rugged design
High reliability
Metal bushing/shaft
Quadrature output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.886

BD 0.886 Each (Exc. Vat)

BD 0.975

BD 0.975 Each (inc. VAT)

Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
Select packaging type

BD 0.886

BD 0.886 Each (Exc. Vat)

BD 0.975

BD 0.975 Each (inc. VAT)

Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 0.886
10 - 24BD 0.803
25 - 99BD 0.770
100 - 249BD 0.638
250+BD 0.616

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Pulses Per Revolution

24

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

15mm

Mounting Type

Through Hole

Index Output

Not Indexed

Maximum Operating Speed

60rpm

Mounting Hole Diameter

1 mm, 2.6 x 1.8 mm

Distrelec Product Id

30037235

Country of Origin

China

Product details

PEC11 Series - 12 mm Incremental Encoder

Compact, rugged design
High reliability
Metal bushing/shaft
Quadrature output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more