Bourns PTA 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA6043-2015DPB103

RS Stock No.: 167-4689Brand: BournsManufacturers Part No.: PTA6043-2015DPB103
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Gangs

1

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Through Hole

Termination Style

PC Pin

Shaft Length

15mm

Travel Length

60mm

Actuator Type

Lever

Series

PTA

Tolerance

±20%

Country of Origin

China

Product details

PTA Series - Low Profile Slide Potentiometer

PTA Series low profile slide potentiometers with a metal housing and a long life carbon element. The PTA series slide potentiometers are available in three lengths of travel and single or dual gang options. Applications for the PTA series include audio/TV sets, car radio, amplifiers/mixers/drum machines/synthesisers, PCs/monitors and appliances

20, 45 or 60 mm travel options

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 52.800

BD 0.528 Each (In a Tray of 100) (Exc. Vat)

BD 58.080

BD 0.581 Each (In a Tray of 100) (inc. VAT)

Bourns PTA 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA6043-2015DPB103

BD 52.800

BD 0.528 Each (In a Tray of 100) (Exc. Vat)

BD 58.080

BD 0.581 Each (In a Tray of 100) (inc. VAT)

Bourns PTA 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA6043-2015DPB103
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Gangs

1

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Through Hole

Termination Style

PC Pin

Shaft Length

15mm

Travel Length

60mm

Actuator Type

Lever

Series

PTA

Tolerance

±20%

Country of Origin

China

Product details

PTA Series - Low Profile Slide Potentiometer

PTA Series low profile slide potentiometers with a metal housing and a long life carbon element. The PTA series slide potentiometers are available in three lengths of travel and single or dual gang options. Applications for the PTA series include audio/TV sets, car radio, amplifiers/mixers/drum machines/synthesisers, PCs/monitors and appliances

20, 45 or 60 mm travel options

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more