Bourns PTV09 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PTV09A-4020F-B103

RS Stock No.: 737-7815Brand: BournsManufacturers Part No.: PTV09A-4020F-B103Distrelec Article No.: 30115465
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

20mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

PTV09

Country of Origin

China

Product details

PTV09 Series 9mm Rotary Linear Potentiometers

PTV09 series 9mm rotary linear potentiometers with a carbon element, insulated shaft and centre detent option (stock numbers 737-7821, 827-4990, 827-5022 and 737-7830). These PTV09 rotary linear potentiometers are PCB horizontal mounting apart from stock number 737-7818 which is vertical/side mounting. For further details please refer to datasheet.
Typical applications for these PTV09 rotary potentionmeters include commercial communications equipment, portable electronics, amplifiers, mixers, drum machines, synthesizers and commercial applicances.

Insulated shaft
Snap-in clip
Centre detent option

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.468

BD 0.468 Each (Exc. Vat)

BD 0.515

BD 0.515 Each (inc. VAT)

Bourns PTV09 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PTV09A-4020F-B103
Select packaging type

BD 0.468

BD 0.468 Each (Exc. Vat)

BD 0.515

BD 0.515 Each (inc. VAT)

Bourns PTV09 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PTV09A-4020F-B103
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 0.468
10 - 49BD 0.456
50 - 99BD 0.429
100 - 499BD 0.402
500+BD 0.380

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

20mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

PTV09

Country of Origin

China

Product details

PTV09 Series 9mm Rotary Linear Potentiometers

PTV09 series 9mm rotary linear potentiometers with a carbon element, insulated shaft and centre detent option (stock numbers 737-7821, 827-4990, 827-5022 and 737-7830). These PTV09 rotary linear potentiometers are PCB horizontal mounting apart from stock number 737-7818 which is vertical/side mounting. For further details please refer to datasheet.
Typical applications for these PTV09 rotary potentionmeters include commercial communications equipment, portable electronics, amplifiers, mixers, drum machines, synthesizers and commercial applicances.

Insulated shaft
Snap-in clip
Centre detent option

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more