Technical Document
Specifications
Brand
BournsMaximum Resistance
1kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Top Adjust
Power Rating
0.5W
Series
PV36
Termination Style
PC Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Minimum Operating Temperature
-55°C
Element Material
Cermet
Maximum Operating Temperature
+125°C
BD 4.290
BD 0.858 Each (In a Pack of 5) (Exc. Vat)
BD 4.719
BD 0.944 Each (In a Pack of 5) (inc. VAT)
5
BD 4.290
BD 0.858 Each (In a Pack of 5) (Exc. Vat)
BD 4.719
BD 0.944 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.858 | BD 4.290 |
25+ | BD 0.748 | BD 3.740 |
Technical Document
Specifications
Brand
BournsMaximum Resistance
1kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Top Adjust
Power Rating
0.5W
Series
PV36
Termination Style
PC Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Minimum Operating Temperature
-55°C
Element Material
Cermet
Maximum Operating Temperature
+125°C