Technical Document
Specifications
Brand
BournsInductance
100 mH
Maximum dc Current
20mA
Mounting Type
Radial
Maximum DC Resistance
235Ω
Tolerance
±10%
Diameter
8.5mm
Height
11mm
Dimensions
8.5 (Dia.) x 11mm
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Lead Pitch
5mm
Series
RL622
Lead Diameter
0.62mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Minimum Quality Factor
20
Country of Origin
Vietnam
Product details
Bourns RL622 Series Radio Frequency Radial Inductors
RL622 radial RF chokes from Bourns, previously referred to as the J. W. Miller model, offer current ratings up to 10 A. RL622 radial RF cokes are constructed from a ferrite core with enamelled copper wire and the terminals have a tin coating. These RF chokes are available with inductance values between 1 μH and 100000 μH.
Product Application Information
Suitable applications for these radial RF chokes include power supplies, DC-DC convertors, output chokes and desktop notebooks.
Bourns Leaded Inductors (Chokes)
BD 25.300
BD 0.253 Each (In a Bag of 100) (Exc. Vat)
BD 27.830
BD 0.278 Each (In a Bag of 100) (inc. VAT)
100
BD 25.300
BD 0.253 Each (In a Bag of 100) (Exc. Vat)
BD 27.830
BD 0.278 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | BD 0.253 | BD 25.300 |
500 - 900 | BD 0.198 | BD 19.800 |
1000+ | BD 0.187 | BD 18.700 |
Technical Document
Specifications
Brand
BournsInductance
100 mH
Maximum dc Current
20mA
Mounting Type
Radial
Maximum DC Resistance
235Ω
Tolerance
±10%
Diameter
8.5mm
Height
11mm
Dimensions
8.5 (Dia.) x 11mm
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Lead Pitch
5mm
Series
RL622
Lead Diameter
0.62mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Minimum Quality Factor
20
Country of Origin
Vietnam
Product details
Bourns RL622 Series Radio Frequency Radial Inductors
RL622 radial RF chokes from Bourns, previously referred to as the J. W. Miller model, offer current ratings up to 10 A. RL622 radial RF cokes are constructed from a ferrite core with enamelled copper wire and the terminals have a tin coating. These RF chokes are available with inductance values between 1 μH and 100000 μH.
Product Application Information
Suitable applications for these radial RF chokes include power supplies, DC-DC convertors, output chokes and desktop notebooks.