Technical Document
Specifications
Brand
BournsFunctioning Temperature
+72°C
Holding Temperature
+25°C
Maximum Current
60 A
Voltage Rating
28V
Lead Orientation
Axial
Country of Origin
Japan
BD 3.850
BD 0.385 Each (In a Pack of 10) (Exc. Vat)
BD 4.235
BD 0.423 Each (In a Pack of 10) (inc. VAT)
10
BD 3.850
BD 0.385 Each (In a Pack of 10) (Exc. Vat)
BD 4.235
BD 0.423 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 490 | BD 0.385 | BD 3.850 |
500 - 990 | BD 0.352 | BD 3.520 |
1000 - 1990 | BD 0.308 | BD 3.080 |
2000+ | BD 0.297 | BD 2.970 |
Technical Document
Specifications
Brand
BournsFunctioning Temperature
+72°C
Holding Temperature
+25°C
Maximum Current
60 A
Voltage Rating
28V
Lead Orientation
Axial
Country of Origin
Japan