Technical Document
Specifications
Brand
BournsInductance
3.3 μH
Maximum dc Current
2.15A
Package/Case
0403
Length
4.5mm
Depth
4mm
Height
3.2mm
Diameter
4.5mm
Dimensions
4.5 x 4 x 3.2mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
58mΩ
Series
SDR0403
Core Material
Ferrite DR
Maximum Self Resonant Frequency
65MHz
Inductor Construction
Ferrite Core
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
28
BD 242.000
BD 0.121 Each (On a Reel of 2000) (Exc. Vat)
BD 266.200
BD 0.133 Each (On a Reel of 2000) (inc. VAT)
2000
BD 242.000
BD 0.121 Each (On a Reel of 2000) (Exc. Vat)
BD 266.200
BD 0.133 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsInductance
3.3 μH
Maximum dc Current
2.15A
Package/Case
0403
Length
4.5mm
Depth
4mm
Height
3.2mm
Diameter
4.5mm
Dimensions
4.5 x 4 x 3.2mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
58mΩ
Series
SDR0403
Core Material
Ferrite DR
Maximum Self Resonant Frequency
65MHz
Inductor Construction
Ferrite Core
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
28