Bourns SMD Non Resettable Fuse 1A, 63V dc

RS Stock No.: 692-5056Brand: BournsManufacturers Part No.: SF-1206S100-2Distrelec Article No.: 30397368
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Brand

Bourns

Current Rating

1A

Voltage Rating

63V dc

Fuse Speed

T

Body Material

Ceramic

Body Length

3.1mm

Body Width

1.55mm

Body Height

0.6mm

Breaking Capacity at Maximum Voltage Rating

50 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Dimensions

3.1 x 1.55 x 0.6mm

Terminal Material

Tin Plated Copper/Nickel

Country of Origin

Taiwan, Province Of China

Product details

Slow Blow Surface Mount SinglFuse SF-1206S Series

Single blow fuse for overcurrent protection
3216 (EIA 1206) miniature footprint
Slow blow fuse
Thin film chip fuse

Approvals

UL

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Stock information temporarily unavailable.

BD 1.870

BD 0.187 Each (In a Pack of 10) (Exc. Vat)

BD 2.057

BD 0.206 Each (In a Pack of 10) (inc. VAT)

Bourns SMD Non Resettable Fuse 1A, 63V dc
Select packaging type

BD 1.870

BD 0.187 Each (In a Pack of 10) (Exc. Vat)

BD 2.057

BD 0.206 Each (In a Pack of 10) (inc. VAT)

Bourns SMD Non Resettable Fuse 1A, 63V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Current Rating

1A

Voltage Rating

63V dc

Fuse Speed

T

Body Material

Ceramic

Body Length

3.1mm

Body Width

1.55mm

Body Height

0.6mm

Breaking Capacity at Maximum Voltage Rating

50 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Dimensions

3.1 x 1.55 x 0.6mm

Terminal Material

Tin Plated Copper/Nickel

Country of Origin

Taiwan, Province Of China

Product details

Slow Blow Surface Mount SinglFuse SF-1206S Series

Single blow fuse for overcurrent protection
3216 (EIA 1206) miniature footprint
Slow blow fuse
Thin film chip fuse

Approvals

UL

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.