Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns Non Resettable Fuse 2.5A, 125V ac

RS Stock No.: 191-4625Brand: BournsManufacturers Part No.: SF-2410FP250T-2
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Brand

Bourns

Current Rating

2.5A

Voltage Rating

125V ac

Fuse Speed

FP

Body Material

Ceramic

Body Length

6.1mm

Body Width

2.6mm

Body Height

2.6mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 32 VDC, 50 A @ 125 VAC, 50 A @ 125 VDC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Resistance

44mΩ

Dimensions

6.1 x 2.6 x 2.6mm

Series

SF-2410FP-T

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 2.860

BD 0.286 Each (Supplied as a Tape) (Exc. Vat)

BD 3.146

BD 0.315 Each (Supplied as a Tape) (inc. VAT)

Bourns Non Resettable Fuse 2.5A, 125V ac

BD 2.860

BD 0.286 Each (Supplied as a Tape) (Exc. Vat)

BD 3.146

BD 0.315 Each (Supplied as a Tape) (inc. VAT)

Bourns Non Resettable Fuse 2.5A, 125V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Current Rating

2.5A

Voltage Rating

125V ac

Fuse Speed

FP

Body Material

Ceramic

Body Length

6.1mm

Body Width

2.6mm

Body Height

2.6mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 32 VDC, 50 A @ 125 VAC, 50 A @ 125 VDC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Resistance

44mΩ

Dimensions

6.1 x 2.6 x 2.6mm

Series

SF-2410FP-T

Country of Origin

Taiwan, Province Of China