Through Hole Lan Ethernet Transformer, 27.8 x 7.6 x 8.35mm

RS Stock No.: 237-5268Brand: BournsManufacturers Part No.: SM13143EL
brand-logo
View all in LAN Ethernet Transformers

Technical Document

Specifications

Brand

Bourns

Number of Output Ports

2

Insertion Loss

-1.1dB

Mounting Type

Through Hole

Dimensions

27.8 x 7.6 x 8.35mm

Depth

8.35mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.162

BD 2.162 Each (Exc. Vat)

BD 2.378

BD 2.378 Each (inc. VAT)

Through Hole Lan Ethernet Transformer, 27.8 x 7.6 x 8.35mm
Select packaging type

BD 2.162

BD 2.162 Each (Exc. Vat)

BD 2.378

BD 2.378 Each (inc. VAT)

Through Hole Lan Ethernet Transformer, 27.8 x 7.6 x 8.35mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Number of Output Ports

2

Insertion Loss

-1.1dB

Mounting Type

Through Hole

Dimensions

27.8 x 7.6 x 8.35mm

Depth

8.35mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more