Technical Document
Specifications
Brand
BournsNumber of Output Ports
1
Insertion Loss
-1.0dB
Mounting Type
Surface Mount
Dimensions
17.53 x 14.6mm
Depth
4.5mm
Country of Origin
China
Stock information temporarily unavailable.
BD 1.238
BD 1.238 Each (Exc. Vat)
BD 1.362
BD 1.362 Each (inc. VAT)
Surface Mount Lan Ethernet Transformer, 17.53 x 14.6mm
Select packaging type
Standard
1
BD 1.238
BD 1.238 Each (Exc. Vat)
BD 1.362
BD 1.362 Each (inc. VAT)
Surface Mount Lan Ethernet Transformer, 17.53 x 14.6mm
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.238 |
10 - 49 | BD 0.990 |
50 - 99 | BD 0.781 |
100 - 199 | BD 0.671 |
200+ | BD 0.660 |
Technical Document
Specifications
Brand
BournsNumber of Output Ports
1
Insertion Loss
-1.0dB
Mounting Type
Surface Mount
Dimensions
17.53 x 14.6mm
Depth
4.5mm
Country of Origin
China