Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Surface Mount Lan Ethernet Transformer, 16.5 x 10.3mm

RS Stock No.: 222-6954Brand: BournsManufacturers Part No.: SM43P01EL
brand-logo
View all in LAN Ethernet Transformers

Technical Document

Specifications

Brand

Bourns

Number of Output Ports

1

Insertion Loss

-3.0dB

Mounting Type

Surface Mount

Dimensions

16.5 x 10.3mm

Depth

4.1mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,020.800

BD 1.276 Each (On a Reel of 800) (Exc. Vat)

BD 1,122.880

BD 1.404 Each (On a Reel of 800) (inc. VAT)

Surface Mount Lan Ethernet Transformer, 16.5 x 10.3mm

BD 1,020.800

BD 1.276 Each (On a Reel of 800) (Exc. Vat)

BD 1,122.880

BD 1.404 Each (On a Reel of 800) (inc. VAT)

Surface Mount Lan Ethernet Transformer, 16.5 x 10.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Number of Output Ports

1

Insertion Loss

-3.0dB

Mounting Type

Surface Mount

Dimensions

16.5 x 10.3mm

Depth

4.1mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more