Bourns Shielded Coupled Inductor Ferrite Core , 33 μH

RS Stock No.: 180-8856Brand: BournsManufacturers Part No.: SRF1260-330M
brand-logo
View all in Coupled Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

33 μH

DC Resistance

61.8mΩ

Core Material

Ferrite

Tolerance

±20%

Current Rating

3.28A

Series

SRF1260

Package/Case

1260

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Shielded

Yes

Inductor Construction

Shielded

Length

12.5mm

Depth

12.5mm

Height

6mm

Dimensions

12.5 x 12.5 x 6mm

Stock information temporarily unavailable.

BD 149.600

BD 0.374 Each (On a Reel of 400) (Exc. Vat)

BD 164.560

BD 0.411 Each (On a Reel of 400) (inc. VAT)

Bourns Shielded Coupled Inductor Ferrite Core , 33 μH

BD 149.600

BD 0.374 Each (On a Reel of 400) (Exc. Vat)

BD 164.560

BD 0.411 Each (On a Reel of 400) (inc. VAT)

Bourns Shielded Coupled Inductor Ferrite Core , 33 μH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Inductance

33 μH

DC Resistance

61.8mΩ

Core Material

Ferrite

Tolerance

±20%

Current Rating

3.28A

Series

SRF1260

Package/Case

1260

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Shielded

Yes

Inductor Construction

Shielded

Length

12.5mm

Depth

12.5mm

Height

6mm

Dimensions

12.5 x 12.5 x 6mm