Bourns, SRP1038A, 1038 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 2.2 μH ±20% Wire-Wound 12A Idc Q:20

RS Stock No.: 172-9855Brand: BournsManufacturers Part No.: SRP1038A-2R2M
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

2.2 μH

Maximum dc Current

12A

Package/Case

1038

Length

11mm

Depth

10mm

Automotive Standard

AEC-Q200

Height

3.8mm

Dimensions

11 x 10 x 3.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

7mΩ

Series

SRP1038A

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Product details

SRP1038A Series Magnetically Shielded Power Inductors

SRP1038A Series inductors have a shielded construction
Carbonyl powder core
High saturation current
Inductance range is 0.22 to 47 μH
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC/DC converters and Power supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 156.750

BD 0.314 Each (On a Reel of 500) (Exc. Vat)

BD 172.425

BD 0.345 Each (On a Reel of 500) (inc. VAT)

Bourns, SRP1038A, 1038 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 2.2 μH ±20% Wire-Wound 12A Idc Q:20

BD 156.750

BD 0.314 Each (On a Reel of 500) (Exc. Vat)

BD 172.425

BD 0.345 Each (On a Reel of 500) (inc. VAT)

Bourns, SRP1038A, 1038 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 2.2 μH ±20% Wire-Wound 12A Idc Q:20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

2.2 μH

Maximum dc Current

12A

Package/Case

1038

Length

11mm

Depth

10mm

Automotive Standard

AEC-Q200

Height

3.8mm

Dimensions

11 x 10 x 3.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

7mΩ

Series

SRP1038A

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Product details

SRP1038A Series Magnetically Shielded Power Inductors

SRP1038A Series inductors have a shielded construction
Carbonyl powder core
High saturation current
Inductance range is 0.22 to 47 μH
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC/DC converters and Power supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more