Bourns, SRP1250, 1250 Shielded Wire-wound SMD Inductor with a Iron Core, 220 nH ±20% Wire-Wound 45A Idc

RS Stock No.: 172-7264Brand: BournsManufacturers Part No.: SRP1250-R22M
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

220 nH

Maximum dc Current

45A

Package/Case

1250

Length

13.9mm

Depth

13.5mm

Height

5.2mm

Dimensions

13.9 x 13.5 x 5.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1mΩ

Series

SRP1250

Core Material

Iron

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

SRP1250 Series Magnetically Shielded Wire Wound Chokes

Shielded construction
Unit height of 5.9mm
Inductance range: 0.22μH to 10μH
Current up to 45A
RoHS compliant
Product Size 13.9 x 5.9 mm
Applications in input/output of DC/DC Converters, Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 200.750

BD 0.402 Each (On a Reel of 500) (Exc. Vat)

BD 220.825

BD 0.442 Each (On a Reel of 500) (inc. VAT)

Bourns, SRP1250, 1250 Shielded Wire-wound SMD Inductor with a Iron Core, 220 nH ±20% Wire-Wound 45A Idc

BD 200.750

BD 0.402 Each (On a Reel of 500) (Exc. Vat)

BD 220.825

BD 0.442 Each (On a Reel of 500) (inc. VAT)

Bourns, SRP1250, 1250 Shielded Wire-wound SMD Inductor with a Iron Core, 220 nH ±20% Wire-Wound 45A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

220 nH

Maximum dc Current

45A

Package/Case

1250

Length

13.9mm

Depth

13.5mm

Height

5.2mm

Dimensions

13.9 x 13.5 x 5.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1mΩ

Series

SRP1250

Core Material

Iron

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

SRP1250 Series Magnetically Shielded Wire Wound Chokes

Shielded construction
Unit height of 5.9mm
Inductance range: 0.22μH to 10μH
Current up to 45A
RoHS compliant
Product Size 13.9 x 5.9 mm
Applications in input/output of DC/DC Converters, Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more