Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Bourns Wire-wound SMD Inductor 3.3 mH 3.1A Idc

RS Stock No.: 247-8224Brand: BournsManufacturers Part No.: SRP3212-3R3M
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

3.3 mH

Maximum dc Current

3.1A

Length

3.2mm

Depth

2.5mm

Automotive Standard

AEC-Q

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.630

BD 0.063 Each (Supplied as a Tape) (Exc. Vat)

BD 0.693

BD 0.069 Each (Supplied as a Tape) (inc. VAT)

Bourns Wire-wound SMD Inductor 3.3 mH 3.1A Idc
Select packaging type

BD 0.630

BD 0.063 Each (Supplied as a Tape) (Exc. Vat)

BD 0.693

BD 0.069 Each (Supplied as a Tape) (inc. VAT)

Bourns Wire-wound SMD Inductor 3.3 mH 3.1A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90BD 0.063BD 0.630
100 - 190BD 0.058BD 0.578
200 - 490BD 0.042BD 0.420
500 - 990BD 0.037BD 0.368
1000+BD 0.032BD 0.315

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

3.3 mH

Maximum dc Current

3.1A

Length

3.2mm

Depth

2.5mm

Automotive Standard

AEC-Q

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more